



S3BB-TP | |
|---|---|
DigiKey Part Number | 353-S3BB-TPTR-ND - Tape & Reel (TR) 353-S3BB-TPCT-ND - Cut Tape (CT) 353-S3BB-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3BB-TP |
Description | DIODE STANDARD 100V 3A DO214AA |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.15 V @ 3 A |
Mfr | Speed Standard Recovery >500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 10 µA @ 100 V |
Part Status Not For New Designs | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 3A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ES3B | onsemi | 9,630 | ES3BFSCT-ND | ¥7.86000 | Similar |
| ES3BB-13-F | Diodes Incorporated | 2,373 | ES3BB-FDICT-ND | ¥9.26000 | Similar |
| RS3BB-13-F | Diodes Incorporated | 1,326 | RS3BB-FDICT-ND | ¥11.58000 | Similar |
| S3BB-13-F | Diodes Incorporated | 50,843 | S3BB-FDICT-ND | ¥6.04000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.79000 | ¥5.79 |
| 10 | ¥3.57300 | ¥35.73 |
| 100 | ¥2.28170 | ¥228.17 |
| 500 | ¥1.72430 | ¥862.15 |
| 1,000 | ¥1.54434 | ¥1,544.34 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.31548 | ¥3,946.44 |
| 6,000 | ¥1.20013 | ¥7,200.78 |
| 9,000 | ¥1.14134 | ¥10,272.06 |
| 15,000 | ¥1.07529 | ¥16,129.35 |
| 21,000 | ¥1.03616 | ¥21,759.36 |
| 30,000 | ¥0.99813 | ¥29,943.90 |

