Diode 100 V 3A Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 3A Surface Mount SMB
DO-214AA

S3BB-13-F

DigiKey Part Number
S3BB-FDITR-ND - Tape & Reel (TR)
S3BB-FDICT-ND - Cut Tape (CT)
S3BB-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S3BB-13-F
Description
DIODE STANDARD 100V 3A SMB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 100 V 3A Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
S3BB-13-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 100 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
40pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
SMB
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 3 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 47,493
Factory Stock: 6,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.04000¥6.04
10¥3.72100¥37.21
100¥2.38830¥238.83
500¥1.81224¥906.12
1,000¥1.62616¥1,626.16
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.38965¥4,168.95
6,000¥1.27044¥7,622.64
9,000¥1.20969¥10,887.21
15,000¥1.14143¥17,121.45
21,000¥1.10100¥23,121.00
30,000¥1.06171¥31,851.30
Manufacturers Standard Package