



RB751V-40-TP | |
|---|---|
DigiKey Part Number | RB751V-40-TPMSTR-ND - Tape & Reel (TR) RB751V-40-TPMSCT-ND - Cut Tape (CT) RB751V-40-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB751V-40-TP |
Description | DIODE SCHOTTKY 30V 30MA SOD323 |
Customer Reference | |
Detailed Description | Diode 30 V 30mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | RB751V-40-TP Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 2pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOD-323 |
Current - Average Rectified (Io) 30mA | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 370 mV @ 1 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT5403WE6327HTSA1 | Infineon Technologies | 9,496 | BAT5403WE6327HTSA1CT-ND | ¥3.47000 | Similar |
| Cut Tape (CT) & Digi-Reel®: | 4680 |
| Tape & Reel (TR): | 4680 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.39000 | ¥3.39 |
| 10 | ¥2.08400 | ¥20.84 |
| 100 | ¥1.30910 | ¥130.91 |
| 500 | ¥0.97140 | ¥485.70 |
| 1,000 | ¥0.86206 | ¥862.06 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.72274 | ¥2,168.22 |
| 6,000 | ¥0.65245 | ¥3,914.70 |
| 9,000 | ¥0.61662 | ¥5,549.58 |
| 15,000 | ¥0.57632 | ¥8,644.80 |
| 21,000 | ¥0.55245 | ¥11,601.45 |
| 30,000 | ¥0.52924 | ¥15,877.20 |





