Direct
Upgrade
Similar
Similar
Similar



RB751G-40-TP | |
|---|---|
DigiKey Part Number | RB751G-40-TPMSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RB751G-40-TP |
Description | DIODE SCHOTTKY 30V 30MA SOD723 |
Customer Reference | |
Detailed Description | Diode 30 V 30mA Surface Mount SOD-723 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 30 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 2pF @ 1V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOD-723 |
Current - Average Rectified (Io) 30mA | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 370 mV @ 1 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDBP00340-G | Comchip Technology | 0 | 641-1134-2-ND | ¥0.64830 | Direct |
| RB751SM-40T2R | Rohm Semiconductor | 16,991 | RB751SM-40T2RCT-ND | ¥2.73000 | Upgrade |
| CDBER00340 | Comchip Technology | 0 | CDBER00340-ND | ¥0.55066 | Similar |
| RB751S40T1G | onsemi | 0 | RB751S40T1GOSCT-ND | ¥1.57000 | Similar |
| SDM03U40-7 | Diodes Incorporated | 244 | SDM03U40DICT-ND | ¥1.74000 | Similar |






