
CDBER00340 | |
|---|---|
DigiKey Part Number | CDBER00340-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBER00340 |
Description | DIODE SCHOTTKY 40V 30MA 0503 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 30mA Surface Mount 0503/SOD-723F |
Datasheet | Datasheet |
EDA/CAD Models | CDBER00340 Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 40 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 1.5pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package 0503/SOD-723F |
Current - Average Rectified (Io) 30mA | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 370 mV @ 1 mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.55066 | ¥2,202.64 |
| 8,000 | ¥0.49782 | ¥3,982.56 |
| 12,000 | ¥0.47088 | ¥5,650.56 |
| 20,000 | ¥0.44059 | ¥8,811.80 |
| 28,000 | ¥0.43302 | ¥12,124.56 |

