Zener Diode 15 V 200 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 15 V 200 mW ±5% Surface Mount SOD-323
SOD 323
Micro Commercial Components Corporate Video

MMXZ5245B-TP

DigiKey Part Number
353-MMXZ5245B-TPTR-ND - Tape & Reel (TR)
353-MMXZ5245B-TPCT-ND - Cut Tape (CT)
353-MMXZ5245B-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMXZ5245B-TP
Description
DIODE ZENER 15V 200MW SOD323
Customer Reference
Detailed Description
Zener Diode 15 V 200 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 11 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-323
Power - Max
200 mW
Base Product Number
Impedance (Max) (Zzt)
16 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MM3Z15VBonsemi6,114MM3Z15VBCT-ND¥0.44000Similar
MM3Z15VConsemi1,319MM3Z15VCCT-ND¥0.40000Similar
MMSZ5245BS-7-FDiodes Incorporated8MMSZ5245BS-FDICT-ND¥0.46000Parametric Equivalent
In-Stock: 2,244
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.32000¥1.32
10¥0.79400¥7.94
100¥0.48710¥48.71
500¥0.35198¥175.99
1,000¥0.30806¥308.06
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.34373¥1,031.19
6,000¥0.30645¥1,838.70
9,000¥0.28742¥2,586.78
15,000¥0.26600¥3,990.00
21,000¥0.25331¥5,319.51
30,000¥0.24096¥7,228.80
Manufacturers Standard Package