Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MMSZ5256C-TP | |
|---|---|
DigiKey Part Number | 353-MMSZ5256C-TP-ND |
Manufacturer | |
Manufacturer Product Number | MMSZ5256C-TP |
Description | DIODE ZENER 30V 500MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 30 V 500 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 23 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Bulk | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 49 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5256C-E3-08 | Vishay General Semiconductor - Diodes Division | 14,770 | 112-MMSZ5256C-E3-08CT-ND | ¥3.80000 | Direct |
| MMSZ5256C-E3-18 | Vishay General Semiconductor - Diodes Division | 8,535 | 112-MMSZ5256C-E3-18CT-ND | ¥3.80000 | Direct |
| BZT52B30-E3-08 | Vishay General Semiconductor - Diodes Division | 14,756 | 112-BZT52B30-E3-08CT-ND | ¥3.80000 | Similar |
| BZT52B30-E3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZT52B30-E3-18-ND | ¥0.64602 | Similar |
| BZT52B30-G3-08 | Vishay General Semiconductor - Diodes Division | 0 | BZT52B30-G3-08-ND | ¥0.38869 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.22205 | ¥666.15 |



