


BZT52B30-E3-08 | |
|---|---|
DigiKey Part Number | 112-BZT52B30-E3-08TR-ND - Tape & Reel (TR) 112-BZT52B30-E3-08CT-ND - Cut Tape (CT) 112-BZT52B30-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B30-E3-08 |
Description | DIODE ZENER 30V 410MW SOD123 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 410 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 80 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 22.5 V |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-123 |
Tolerance ±2% | Base Product Number |
Power - Max 410 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMHZ5256B TR PBFREE | Central Semiconductor Corp | 7,319 | 1514-CMHZ5256BTRPBFREECT-ND | ¥4.55000 | Similar |
| SZMMSZ30T1G | onsemi | 3,875 | SZMMSZ30T1GOSCT-ND | ¥3.06000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.80000 | ¥3.80 |
| 10 | ¥2.33200 | ¥23.32 |
| 100 | ¥1.47370 | ¥147.37 |
| 500 | ¥1.09942 | ¥549.71 |
| 1,000 | ¥0.97851 | ¥978.51 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.82457 | ¥2,473.71 |
| 6,000 | ¥0.74693 | ¥4,481.58 |
| 9,000 | ¥0.70735 | ¥6,366.15 |
| 15,000 | ¥0.66284 | ¥9,942.60 |
| 21,000 | ¥0.63648 | ¥13,366.08 |
| 30,000 | ¥0.61086 | ¥18,325.80 |

