


MMSZ5246B-TP | |
|---|---|
DigiKey Part Number | MMSZ5246B-TPMSTR-ND - Tape & Reel (TR) MMSZ5246B-TPMSCT-ND - Cut Tape (CT) MMSZ5246B-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5246B-TP |
Description | DIODE ZENER 16V 500MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 16 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ5246B-TP Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 12 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 17 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5246B_R1_00001 | Panjit International Inc. | 8,135 | 3757-MMSZ5246B_R1_00001CT-ND | ¥0.91000 | Similar |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.16000 | ¥1.16 |
| 10 | ¥0.70300 | ¥7.03 |
| 100 | ¥0.43250 | ¥43.25 |
| 500 | ¥0.31178 | ¥155.89 |
| 1,000 | ¥0.27250 | ¥272.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.22224 | ¥666.72 |
| 6,000 | ¥0.19680 | ¥1,180.80 |
| 9,000 | ¥0.18381 | ¥1,654.29 |
| 15,000 | ¥0.16917 | ¥2,537.55 |
| 21,000 | ¥0.16049 | ¥3,370.29 |
| 30,000 | ¥0.15204 | ¥4,561.20 |







