Zener Diode 3.3 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 3.3 V 500 mW ±5% Surface Mount SOD-123
Micro Commercial Components Corporate Video

MMSZ5226B-TP

DigiKey Part Number
MMSZ5226B-TPMSTR-ND - Tape & Reel (TR)
MMSZ5226B-TPMSCT-ND - Cut Tape (CT)
MMSZ5226B-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5226B-TP
Description
DIODE ZENER 3.3V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 3.3 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
25 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
28 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMSZ3V3T1Gonsemi106,797MMSZ3V3T1GOSCT-ND¥1.41000Direct
MMSZ4684T1Gonsemi46,599MMSZ4684T1GOSCT-ND¥1.41000Direct
SZMMSZ3V3T1Gonsemi2,981SZMMSZ3V3T1GOSCT-ND¥2.81000Direct
SZMMSZ4684T1Gonsemi51,181SZMMSZ4684T1GOSCT-ND¥2.81000Direct
CMHZ5226B TR PBFREECentral Semiconductor Corp10,6481514-CMHZ5226BTRPBFREECT-ND¥4.47000Similar
In-Stock: 2,790
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.32000¥2.32
10¥1.43100¥14.31
100¥0.89070¥89.07
500¥0.65332¥326.66
1,000¥0.57642¥576.42
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.30252¥907.56
6,000¥0.26915¥1,614.90
9,000¥0.25212¥2,269.08
15,000¥0.23294¥3,494.10
21,000¥0.22158¥4,653.18
30,000¥0.21053¥6,315.90
Manufacturers Standard Package