Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 200 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 200 mW Surface Mount SOT-323
SOT 323
Micro Commercial Components Corporate Video

MMST3904-TP

DigiKey Part Number
MMST3904TPMSTR-ND - Tape & Reel (TR)
MMST3904TPMSCT-ND - Cut Tape (CT)
MMST3904TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMST3904-TP
Description
TRANS NPN 40V 0.2A SOT-323
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 200 mW Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Mfr
Power - Max
200 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
300MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
200 mA
Package / Case
SC-70, SOT-323
Voltage - Collector Emitter Breakdown (Max)
40 V
Supplier Device Package
SOT-323
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 50mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMST3904 TR PBFREECentral Semiconductor Corp43,8811514-CMST3904TRPBFREECT-ND¥3.72000Direct
UMT3904T106Rohm Semiconductor29,562UMT3904T106CT-ND¥2.89000Direct
2PC4081R,115Nexperia USA Inc.37,4751727-1959-1-ND¥1.57000Similar
In-Stock: 9,576
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Cut Tape (CT) & Digi-Reel®:4680
Tape & Reel (TR):4680
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.24000¥1.24
10¥0.74400¥7.44
100¥0.45820¥45.82
500¥0.33064¥165.32
1,000¥0.28920¥289.20
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.32192¥965.76
6,000¥0.28669¥1,720.14
9,000¥0.26872¥2,418.48
15,000¥0.24849¥3,727.35
21,000¥0.23649¥4,966.29
30,000¥0.22483¥6,744.90
Manufacturers Standard Package