Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 275 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMST3904 TR PBFREE

DigiKey Part Number
1514-CMST3904TRPBFREETR-ND - Tape & Reel (TR)
1514-CMST3904TRPBFREECT-ND - Cut Tape (CT)
1514-CMST3904TRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMST3904 TR PBFREE
Description
TRANS NPN 40V 0.2A SOT-323
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 275 mW Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Mfr
Power - Max
275 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
300MHz
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
200 mA
Package / Case
SC-70, SOT-323
Voltage - Collector Emitter Breakdown (Max)
40 V
Supplier Device Package
SOT-323
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 50mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 43,881
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.72000¥3.72
10¥2.27400¥22.74
100¥1.43480¥143.48
500¥1.07046¥535.23
1,000¥0.95270¥952.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.80263¥2,407.89
6,000¥0.72693¥4,361.58
9,000¥0.68835¥6,195.15
15,000¥0.64497¥9,674.55
21,000¥0.61927¥13,004.67
30,000¥0.59429¥17,828.70
Manufacturers Standard Package