MMBTA63-TP is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 6
Unit Price: ¥1.74000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 3,896
Unit Price: ¥1.74000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 3,000
Unit Price: ¥1.74000
Datasheet
Bipolar (BJT) Transistor PNP - Darlington 30 V 500 mA 125MHz 300 mW Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor PNP - Darlington 30 V 500 mA 125MHz 300 mW Surface Mount SOT-23
SOT 23

MMBTA63-TP

DigiKey Part Number
353-MMBTA63-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBTA63-TP
Description
TRANS PNP DARL 30V 0.5A SOT-23
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP - Darlington 30 V 500 mA 125MHz 300 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
100nA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
10000 @ 100mA, 5V
Packaging
Tape & Reel (TR)
Power - Max
300 mW
Part Status
Active
Frequency - Transition
125MHz
Transistor Type
Operating Temperature
-55°C ~ 150°C (TJ)
Current - Collector (Ic) (Max)
500 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
30 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Vce Saturation (Max) @ Ib, Ic
1.5V @ 100µA, 100mA
Supplier Device Package
SOT-23
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMBTA63-7Diodes Incorporated61034-MMBTA63DICT-ND¥1.74000Parametric Equivalent
MMBTA63-7-FDiodes Incorporated3,896MMBTA63-FDICT-ND¥1.74000Parametric Equivalent
MMBTA63-7-F-WDiodes Incorporated3,00031-MMBTA63-7-F-WCT-ND¥1.74000Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.27335¥820.05
6,000¥0.26295¥1,577.70
9,000¥0.25775¥2,319.75
15,000¥0.25198¥3,779.70
21,000¥0.24861¥5,220.81
30,000¥0.24537¥7,361.10
Manufacturers Standard Package