
MMBTA63-7 | |
|---|---|
DigiKey Part Number | MMBTA63DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBTA63-7 |
Description | TRANS PNP DARL 30V 0.5A SOT-23-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP - Darlington 30 V 500 mA 125MHz 300 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MMBTA63-7 Models |
Category | Power - Max 300 mW |
Mfr | Frequency - Transition 125MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 30 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 1.5V @ 100µA, 100mA | Supplier Device Package SOT-23-3 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 10000 @ 100mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBTA63-7-F | Diodes Incorporated | 3,896 | MMBTA63-FDICT-ND | ¥1.74000 | Direct |
| MMBTA63LT1G | onsemi | 0 | MMBTA63LT1GOSCT-ND | ¥1.74000 | Direct |
| 2SB852KT146B | Rohm Semiconductor | 2,575 | 2SB852KT146BCT-ND | ¥6.37000 | Similar |
| BCV26,215 | Nexperia USA Inc. | 8 | 1727-4893-1-ND | ¥2.32000 | Similar |
| MMBTA64LT1G | onsemi | 49,752 | MMBTA64LT1GOSCT-ND | ¥1.49000 | Similar |

