Bipolar (BJT) Transistor NPN 160 V 600 mA 100MHz 300 mW Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 160 V 600 mA 100MHz 300 mW Surface Mount SOT-23
SOT 23
Micro Commercial Components Corporate Video

MMBT5551-TP

DigiKey Part Number
MMBT5551-TPTR-ND - Tape & Reel (TR)
MMBT5551-TPCT-ND - Cut Tape (CT)
MMBT5551-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBT5551-TP
Description
TRANS NPN 160V 0.6A SOT-23
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 160 V 600 mA 100MHz 300 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 5V
Mfr
Power - Max
300 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
100MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
600 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
160 V
Supplier Device Package
SOT-23
Vce Saturation (Max) @ Ib, Ic
500mV @ 5mA, 50mA
Base Product Number
Current - Collector Cutoff (Max)
50nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37,705
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Cut Tape (CT) & Digi-Reel®:10920
Tape & Reel (TR):10920
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.24000¥1.24
10¥0.73600¥7.36
100¥0.45070¥45.07
500¥0.32518¥162.59
1,000¥0.28441¥284.41
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.31641¥949.23
6,000¥0.28172¥1,690.32
9,000¥0.26400¥2,376.00
15,000¥0.24406¥3,660.90
21,000¥0.23225¥4,877.25
30,000¥0.22076¥6,622.80
Manufacturers Standard Package