MFR Recommended
Similar



MBR2540CT-BP | |
|---|---|
DigiKey Part Number | 353-MBR2540CT-BP-ND |
Manufacturer | |
Manufacturer Product Number | MBR2540CT-BP |
Description | DIODE ARR SCHOTT 40V 25A TO220AB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 25A Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 820 mV @ 25 A |
Manufacturer MCC (Micro Commercial Components) | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Bulk | Current - Reverse Leakage @ Vr 200 µA @ 40 V |
Part Status Obsolete | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package TO-220AB |
Current - Average Rectified (Io) (per Diode) 25A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBR2545CT-BP | MCC (Micro Commercial Components) | 0 | 353-MBR2545CT-BP-ND | ¥4.45753 | MFR Recommended |
| DSB30C45PB | IXYS | 0 | DSB30C45PB-ND | ¥10.75284 | Similar |



