Similar
Similar
Similar
Similar



MBR2545CT-BP | |
|---|---|
DigiKey Part Number | 353-MBR2545CT-BP-ND |
Manufacturer | |
Manufacturer Product Number | MBR2545CT-BP |
Description | DIODE ARR SCHOTT 45V 25A TO220AB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 25A Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 750 mV @ 15 A |
Manufacturer MCC (Micro Commercial Components) | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Bulk | Current - Reverse Leakage @ Vr 1 mA @ 45 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 45 V | Supplier Device Package TO-220AB |
Current - Average Rectified (Io) (per Diode) 25A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSA20C45PB | IXYS | 0 | DSA20C45PB-ND | ¥9.22836 | Similar |
| DSA30C45PB | IXYS | 0 | DSA30C45PB-ND | ¥11.10816 | Similar |
| DSB30C45PB | IXYS | 0 | DSB30C45PB-ND | ¥10.75284 | Similar |
| DSB60C45PB | IXYS | 0 | DSB60C45PB-ND | ¥14.89197 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥4.45753 | ¥22,287.65 |


