


MB8S-TP | |
|---|---|
DigiKey Part Number | MB8S-TPMSTR-ND - Tape & Reel (TR) MB8S-TPMSCT-ND - Cut Tape (CT) MB8S-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MB8S-TP |
Description | BRIDGE RECT 1P 800V 500MA MBS-1 |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Surface Mount MBS-1 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 400 mA |
Manufacturer MCC (Micro Commercial Components) | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case TO-269AA, 4-BESOP |
Technology Standard | Supplier Device Package MBS-1 |
Voltage - Peak Reverse (Max) 800 V | Base Product Number |
Current - Average Rectified (Io) 500 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MB2S-E3/45 | Vishay General Semiconductor - Diodes Division | 1,721 | MB2S-E3/45GI-ND | ¥7.11000 | Similar |
| MB6S-E3/80 | Vishay General Semiconductor - Diodes Division | 70,397 | MB6S-E3/80GICT-ND | ¥6.86000 | Similar |
| MB8S | onsemi | 49,208 | MB8SCT-ND | ¥5.54000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.05000 | ¥4.05 |
| 10 | ¥2.46400 | ¥24.64 |
| 100 | ¥1.55720 | ¥155.72 |
| 500 | ¥1.16144 | ¥580.72 |
| 1,000 | ¥1.03358 | ¥1,033.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.87078 | ¥2,612.34 |
| 6,000 | ¥0.78866 | ¥4,731.96 |
| 9,000 | ¥0.74679 | ¥6,721.11 |
| 15,000 | ¥0.69974 | ¥10,496.10 |
| 21,000 | ¥0.67185 | ¥14,108.85 |
| 30,000 | ¥0.64475 | ¥19,342.50 |

