


LMB210S-TP | |
|---|---|
DigiKey Part Number | 353-LMB210S-TPTR-ND - Tape & Reel (TR) 353-LMB210S-TPCT-ND - Cut Tape (CT) 353-LMB210S-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMB210S-TP |
Description | BRIDGE RECT 1P 100V 2A LMBS-1 |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Schottky 100 V Surface Mount LMBS-1 |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) 2 A |
Manufacturer MCC (Micro Commercial Components) | Voltage - Forward (Vf) (Max) @ If 850 mV @ 1 A |
Series | Current - Reverse Leakage @ Vr 100 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-SMD, Gull Wing |
Technology Schottky | Supplier Device Package LMBS-1 |
Voltage - Peak Reverse (Max) 100 V | Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 5200 |
| Tape & Reel (TR): | 5200 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.01000 | ¥9.01 |
| 10 | ¥5.59100 | ¥55.91 |
| 100 | ¥3.64050 | ¥364.05 |
| 500 | ¥2.79874 | ¥1,399.37 |
| 1,000 | ¥2.52748 | ¥2,527.48 |
| 2,000 | ¥2.29923 | ¥4,598.46 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥2.05212 | ¥10,260.60 |
| 10,000 | ¥1.89938 | ¥18,993.80 |
| 15,000 | ¥1.82157 | ¥27,323.55 |
| 25,000 | ¥1.73417 | ¥43,354.25 |
| 35,000 | ¥1.68243 | ¥58,885.05 |
| 50,000 | ¥1.63215 | ¥81,607.50 |





