



GS1J-LTP | |
|---|---|
DigiKey Part Number | GS1J-LTPMSTR-ND - Tape & Reel (TR) GS1J-LTPMSCT-ND - Cut Tape (CT) GS1J-LTPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GS1J-LTP |
Description | DIODE STANDARD 600V 1A DO214AC |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RFN1L6STE25 | Rohm Semiconductor | 1,435 | RFN1L6STE25CT-ND | ¥5.21000 | Similar |
| RS1J-E3/5AT | Vishay General Semiconductor - Diodes Division | 28,119 | RS1J-E3/5ATGICT-ND | ¥3.39000 | Similar |
| RS1J-E3/61T | Vishay General Semiconductor - Diodes Division | 40,276 | RS1J-E3/61TGICT-ND | ¥3.47000 | Similar |
| RS1JHE3_A/I | Vishay General Semiconductor - Diodes Division | 14,740 | RS1JHE3_A/IGICT-ND | ¥4.88000 | Similar |
| S1J-13-F | Diodes Incorporated | 166,606 | S1J-FDICT-ND | ¥1.98000 | Similar |
| Cut Tape (CT) & Digi-Reel®: | 42900 |
| Tape & Reel (TR): | 42900 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.49000 | ¥1.49 |
| 10 | ¥0.91800 | ¥9.18 |
| 100 | ¥0.56730 | ¥56.73 |
| 500 | ¥0.41168 | ¥205.84 |
| 1,000 | ¥0.36090 | ¥360.90 |
| 2,000 | ¥0.31807 | ¥636.14 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 7,500 | ¥0.25400 | ¥1,905.00 |
| 15,000 | ¥0.22787 | ¥3,418.05 |
| 22,500 | ¥0.21453 | ¥4,826.93 |
| 37,500 | ¥0.19954 | ¥7,482.75 |
| 52,500 | ¥0.19065 | ¥10,009.12 |
| 75,000 | ¥0.18201 | ¥13,650.75 |


