FR104GP-AP is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ¥0.40655
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ¥0.40655
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 45,199
Unit Price: ¥5.13000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: ¥0.36310
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: ¥0.47552
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 9,660
Unit Price: ¥2.48000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 4,088
Unit Price: ¥2.48000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: ¥0.33001
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 7,989
Unit Price: ¥2.48000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: ¥0.36310
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: ¥0.26367
Datasheet
Diode 400 V 1A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 400 V 1A Through Hole DO-41
Micro Commercial Components Corporate Video

FR104GP-AP

DigiKey Part Number
FR104GP-AP-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FR104GP-AP
Description
DIODE STANDARD 400V 1A DO41
Customer Reference
Detailed Description
Diode 400 V 1A Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
150 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Packaging
Tape & Box (TB)
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
400 V
Supplier Device Package
DO-41
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4944GP-TPMCC (Micro Commercial Components)01N4944GP-TP-ND¥0.40655Parametric Equivalent
FR104GP-TPMCC (Micro Commercial Components)0FR104GP-TP-ND¥0.40655Parametric Equivalent
BA157-E3/54Vishay General Semiconductor - Diodes Division45,199BA157-E3/54GICT-ND¥5.13000Similar
FR104A-GComchip Technology0641-FR104A-GTB-ND¥0.36310Parametric Equivalent
FR104B-GComchip Technology0641-FR104B-G-ND¥0.47552Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Tape & Box (TB)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
50,000¥0.30873¥15,436.50