Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FR104B-G | |
|---|---|
DigiKey Part Number | 641-FR104B-G-ND |
Manufacturer | |
Manufacturer Product Number | FR104B-G |
Description | DIODE STANDARD 400V 1A DO41 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 150 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Part Status Active | Capacitance @ Vr, F 25pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 400 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package DO-41 |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FR104A-G | Comchip Technology | 0 | 641-FR104A-GTB-ND | ¥0.36310 | Parametric Equivalent |
| FR104T-G | Comchip Technology | 0 | 641-FR104T-GTR-ND | ¥0.36310 | Parametric Equivalent |
| 1N4944GP-TP | MCC (Micro Commercial Components) | 0 | 1N4944GP-TP-ND | ¥0.40655 | Parametric Equivalent |
| FR104G | Taiwan Semiconductor Corporation | 9,760 | 1801-FR104GCT-ND | ¥2.48000 | Parametric Equivalent |
| FR104G A0G | Taiwan Semiconductor Corporation | 4,088 | FR104GA0GCT-ND | ¥2.48000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥0.47552 | ¥475.52 |






