


ESDLC5V0D9L-TP | |
|---|---|
DigiKey Part Number | 353-ESDLC5V0D9L-TPTR-ND - Tape & Reel (TR) 353-ESDLC5V0D9L-TPCT-ND - Cut Tape (CT) 353-ESDLC5V0D9L-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDLC5V0D9L-TP |
Description | TVS DIODE 5VWM 15VC SOD923 |
Customer Reference | |
Detailed Description | 15V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-923 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 75W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 0.8pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 125°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case SOD-923 |
Voltage - Breakdown (Min) 5.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 15V | Base Product Number |
Current - Peak Pulse (10/1000µs) 5A (8/20µs) |
| Cut Tape (CT) & Digi-Reel®: | 8000 |
| Tape & Reel (TR): | 8000 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.40000 | ¥2.40 |
| 10 | ¥1.45600 | ¥14.56 |
| 100 | ¥0.90470 | ¥90.47 |
| 500 | ¥0.66424 | ¥332.12 |
| 1,000 | ¥0.58609 | ¥586.09 |
| 2,000 | ¥0.52023 | ¥1,040.46 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 8,000 | ¥0.41781 | ¥3,342.48 |
| 16,000 | ¥0.37838 | ¥6,054.08 |
| 24,000 | ¥0.35827 | ¥8,598.48 |
| 40,000 | ¥0.33567 | ¥13,426.80 |
| 56,000 | ¥0.32228 | ¥18,047.68 |
| 80,000 | ¥0.30926 | ¥24,740.80 |


