


ESDLC5V0D9-TP | |
|---|---|
DigiKey Part Number | ESDLC5V0D9-TPMSTR-ND - Tape & Reel (TR) ESDLC5V0D9-TPMSCT-ND - Cut Tape (CT) ESDLC5V0D9-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDLC5V0D9-TP |
Description | TVS DIODE 5VWM 9.8VC SOD923 |
Customer Reference | |
Detailed Description | 9.8V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOD-923 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 100W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 0.5pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case SOD-923 |
Voltage - Breakdown (Min) 5.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 9.8V | Base Product Number |
Current - Peak Pulse (10/1000µs) 1A (8/20µs) |
| Cut Tape (CT) & Digi-Reel®: | 8000 |
| Tape & Reel (TR): | 8000 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.63000 | ¥4.63 |
| 10 | ¥2.82800 | ¥28.28 |
| 100 | ¥1.79290 | ¥179.29 |
| 500 | ¥1.34354 | ¥671.77 |
| 1,000 | ¥1.19841 | ¥1,198.41 |
| 2,000 | ¥1.07614 | ¥2,152.28 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 8,000 | ¥0.88642 | ¥7,091.36 |
| 16,000 | ¥0.81348 | ¥13,015.68 |
| 24,000 | ¥0.77632 | ¥18,631.68 |
| 40,000 | ¥0.73456 | ¥29,382.40 |
| 56,000 | ¥0.70983 | ¥39,750.48 |
| 80,000 | ¥0.68581 | ¥54,864.80 |



