28.5V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28.5V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
SOD 323

ESD15VD3BHE3-TP

DigiKey Part Number
353-ESD15VD3BHE3-TPTR-ND - Tape & Reel (TR)
353-ESD15VD3BHE3-TPCT-ND - Cut Tape (CT)
353-ESD15VD3BHE3-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESD15VD3BHE3-TP
Description
TVS DIODE 15VWM 28.5VC SOD323
Customer Reference
Detailed Description
28.5V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
250W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
22pF @ 1MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Grade
Automotive
Bidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
15V (Max)
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
16.7V
Package / Case
SC-76, SOD-323
Voltage - Clamping (Max) @ Ipp
28.5V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23,268
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Cut Tape (CT) & Digi-Reel®:10920
Tape & Reel (TR):10920
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.23000¥2.23
10¥1.35600¥13.56
100¥0.84110¥84.11
500¥0.61594¥307.97
1,000¥0.54293¥542.93
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.44983¥1,349.49
6,000¥0.40282¥2,416.92
9,000¥0.37883¥3,409.47
15,000¥0.35184¥5,277.60
21,000¥0.33585¥7,052.85
30,000¥0.32030¥9,609.00
Manufacturers Standard Package