Similar
Similar
Similar
Similar
Similar
Similar



ES1ME-TP | |
|---|---|
DigiKey Part Number | ES1ME-TPMSTR-ND - Tape & Reel (TR) ES1ME-TPMSCT-ND - Cut Tape (CT) ES1ME-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES1ME-TP |
Description | DIODE STANDARD 1000V 1A DO214AC |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount DO-214AC (SMAE) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 100 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 45pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package DO-214AC (SMAE) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| US1M-TP | MCC (Micro Commercial Components) | 36,014 | US1M-TPMSCT-ND | ¥2.56000 | Direct |
| CGRA4007-G | Comchip Technology | 211,366 | 641-1018-1-ND | ¥2.73000 | Similar |
| GF1K | onsemi | 5,071 | GF1KCT-ND | ¥5.29000 | Similar |
| GF1K-E3/67A | Vishay General Semiconductor - Diodes Division | 2,412 | GF1K-E3/67AGICT-ND | ¥13.89000 | Similar |
| GF1M | onsemi | 122,413 | GF1MFSCT-ND | ¥5.21000 | Similar |









