Similar
Similar
Similar
Similar
Similar
Similar
Similar



ES1JE-TP | |
|---|---|
DigiKey Part Number | ES1JE-TPMSTR-ND - Tape & Reel (TR) ES1JE-TPMSCT-ND - Cut Tape (CT) ES1JE-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES1JE-TP |
Description | DIODE STANDARD 600V 1A DO214AC |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-214AC (SMAE) |
Datasheet | Datasheet |
EDA/CAD Models | ES1JE-TP Models |
Category | Reverse Recovery Time (trr) 75 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 45pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-214AC (SMAE) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.35 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ES1J-LTP | MCC (Micro Commercial Components) | 53,724 | ES1J-LTPMSCT-ND | ¥2.15000 | Direct |
| CGRA4005-G | Comchip Technology | 0 | CGRA4005-G-ND | ¥0.48189 | Similar |
| ES1J | onsemi | 366,726 | ES1JFSCT-ND | ¥4.22000 | Similar |
| GF1J | onsemi | 153,963 | GF1JFSCT-ND | ¥5.54000 | Similar |
| GF1J-E3/67A | Vishay General Semiconductor - Diodes Division | 39,555 | GF1J-E3/67AGICT-ND | ¥13.89000 | Similar |









