
GF1J | |
|---|---|
DigiKey Part Number | GF1JFSTR-ND - Tape & Reel (TR) GF1JFSCT-ND - Cut Tape (CT) GF1JFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GF1J |
Description | DIODE STANDARD 600V 1A DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | GF1J Models |
Category | Reverse Recovery Time (trr) 2 µs |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 1 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S1J-13-F | Diodes Incorporated | 166,606 | S1J-FDICT-ND | ¥1.98000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.54000 | ¥5.54 |
| 10 | ¥3.44000 | ¥34.40 |
| 100 | ¥2.20060 | ¥220.06 |
| 500 | ¥1.66492 | ¥832.46 |
| 1,000 | ¥1.49182 | ¥1,491.82 |
| 2,000 | ¥1.34611 | ¥2,692.22 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 7,500 | ¥1.04543 | ¥7,840.73 |
| 15,000 | ¥0.96372 | ¥14,455.80 |




