ES1JE-TP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


MCC (Micro Commercial Components)
In Stock: 53,724
Unit Price: ¥2.15000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: ¥0.48189
Datasheet

Similar


onsemi
In Stock: 366,726
Unit Price: ¥4.22000
Datasheet

Similar


onsemi
In Stock: 153,963
Unit Price: ¥5.54000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 39,555
Unit Price: ¥13.89000
Datasheet

Similar


onsemi
In Stock: 99,910
Unit Price: ¥3.14000
Datasheet

Similar


onsemi
In Stock: 196,856
Unit Price: ¥2.89000
Datasheet

Similar


onsemi
In Stock: 142,679
Unit Price: ¥3.06000
Datasheet

Similar


onsemi
In Stock: 26,814
Unit Price: ¥3.56000
Datasheet

Similar


Diodes Incorporated
In Stock: 11,570
Unit Price: ¥3.47000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 126,950
Unit Price: ¥3.64000
Datasheet

Similar


STMicroelectronics
In Stock: 49,290
Unit Price: ¥4.05000
Datasheet

Similar


Diodes Incorporated
In Stock: 3,818
Unit Price: ¥3.39000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 13,083
Unit Price: ¥4.22000
Datasheet
Diode 600 V 1A Surface Mount DO-214AC (SMAE)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 600 V 1A Surface Mount DO-214AC (SMAE)
Micro Commercial Components Corporate Video

ES1JE-TP

DigiKey Part Number
ES1JE-TPMSTR-ND - Tape & Reel (TR)
ES1JE-TPMSCT-ND - Cut Tape (CT)
ES1JE-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ES1JE-TP
Description
DIODE STANDARD 600V 1A DO214AC
Customer Reference
Detailed Description
Diode 600 V 1A Surface Mount DO-214AC (SMAE)
Datasheet
 Datasheet
EDA/CAD Models
ES1JE-TP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
75 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
45pF @ 4V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
DO-214AC (SMAE)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-50°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.35 V @ 1 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ES1J-LTPMCC (Micro Commercial Components)53,724ES1J-LTPMSCT-ND¥2.15000Direct
CGRA4005-GComchip Technology0CGRA4005-G-ND¥0.48189Similar
ES1Jonsemi366,726ES1JFSCT-ND¥4.22000Similar
GF1Jonsemi153,963GF1JFSCT-ND¥5.54000Similar
GF1J-E3/67AVishay General Semiconductor - Diodes Division39,555GF1J-E3/67AGICT-ND¥13.89000Similar
Obsolete
This product is no longer manufactured. View Substitutes