Similar
Similar
Similar
Similar
Similar
Similar



ES1AE-TP | |
|---|---|
DigiKey Part Number | ES1AE-TPMSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ES1AE-TP |
Description | DIODE STANDARD 50V 1A DO214AC |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount DO-214AC (SMAE) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 50 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 45pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package DO-214AC (SMAE) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 975 mV @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ES1A-LTP | MCC (Micro Commercial Components) | 10,615 | ES1A-LTPMSCT-ND | ¥3.39000 | Direct |
| CGRA4001-G | Comchip Technology | 13,292 | 641-1016-1-ND | ¥2.73000 | Similar |
| EGF1A | onsemi | 3,873 | EGF1ACT-ND | ¥7.69000 | Similar |
| EGF1A-E3/5CA | Vishay General Semiconductor - Diodes Division | 6,204 | 112-EGF1A-E3/5CACT-ND | ¥12.40000 | Similar |
| EGF1A-E3/67A | Vishay General Semiconductor - Diodes Division | 8,752 | EGF1A-E3/67AGICT-ND | ¥12.40000 | Similar |







