Diode 200 V 3A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 3A Surface Mount DO-214AA (SMB)
TSB-5
Micro Commercial Components Corporate Video

ER3DB-TP

DigiKey Part Number
ER3DB-TPMSTR-ND - Tape & Reel (TR)
ER3DB-TPMSCT-ND - Cut Tape (CT)
ER3DB-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ER3DB-TP
Description
DIODE STANDARD 200V 3A DO214AA
Customer Reference
Detailed Description
Diode 200 V 3A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
35 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
45pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
DO-214AA (SMB)
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
950 mV @ 3 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S3DB-13-FDiodes Incorporated100,682S3DB-FDICT-ND¥43.47000Similar
In-Stock: 6,250
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Cut Tape (CT) & Digi-Reel®:3000
Tape & Reel (TR):3000
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.13000¥4.13
10¥2.53900¥25.39
100¥1.60520¥160.52
500¥1.19848¥599.24
1,000¥1.06699¥1,066.99
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.89972¥2,699.16
6,000¥0.81535¥4,892.10
9,000¥0.77233¥6,950.97
15,000¥0.72398¥10,859.70
21,000¥0.69533¥14,601.93
30,000¥0.66749¥20,024.70
Manufacturers Standard Package