Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




DTC124EE-TP | |
|---|---|
DigiKey Part Number | DTC124EE-TPMSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DTC124EE-TP |
Description | TRANS PREBIAS NPN 50V SOT523 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount SOT-523 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 56 @ 5mA, 5V |
Manufacturer MCC (Micro Commercial Components) | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 150 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SOT-523 |
Resistors Included R1 and R2 | Supplier Device Package SOT-523 |
Resistor - Base (R1) 22 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 22 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDTC124EE-7-F | Diodes Incorporated | 3,000 | DDTC124EE-7-FDICT-ND | ¥0.46996 | Similar |
| DTC114EETL | Rohm Semiconductor | 6,214 | DTC114EETLCT-ND | ¥2.48000 | Similar |
| DTC115EETL | Rohm Semiconductor | 0 | DTC115EETLCT-ND | ¥2.81000 | Similar |
| DTC123EETL | Rohm Semiconductor | 2,865 | DTC123EETLCT-ND | ¥2.81000 | Similar |
| DTC124EETL | Rohm Semiconductor | 496 | DTC124EETLCT-ND | ¥2.81000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.40200 | ¥1,206.00 |
| 6,000 | ¥0.35933 | ¥2,155.98 |
| 9,000 | ¥0.33754 | ¥3,037.86 |
| 15,000 | ¥0.31303 | ¥4,695.45 |
| 21,000 | ¥0.29850 | ¥6,268.50 |
| 30,000 | ¥0.28438 | ¥8,531.40 |



