
DDTC124EE-7-F | |
|---|---|
DigiKey Part Number | DDTC124EE-7-FDITR-ND - Tape & Reel (TR) DDTC124EE-7-FDICT-ND - Cut Tape (CT) DDTC124EE-7-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDTC124EE-7-F |
Description | TRANS PREBIAS NPN 50V SOT523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount SOT-523 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 56 @ 5mA, 5V |
Manufacturer Diodes Incorporated | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 150 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SOT-523 |
Resistors Included R1 and R2 | Supplier Device Package SOT-523 |
Resistor - Base (R1) 22 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 22 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTC143EETL | Rohm Semiconductor | 61,376 | DTC143EETLCT-ND | ¥2.81000 | Similar |
| DTD543EETL | Rohm Semiconductor | 2,712 | DTD543EETLCT-ND | ¥4.05000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.46996 | ¥1,409.88 |
| 6,000 | ¥0.42214 | ¥2,532.84 |
| 9,000 | ¥0.39774 | ¥3,579.66 |
| 15,000 | ¥0.37031 | ¥5,554.65 |
| 21,000 | ¥0.35406 | ¥7,435.26 |
| 30,000 | ¥0.33825 | ¥10,147.50 |
| 75,000 | ¥0.30355 | ¥22,766.25 |
| 150,000 | ¥0.28211 | ¥42,316.50 |
| 300,000 | ¥0.27188 | ¥81,564.00 |

