



DTC114EUA-TP | |
|---|---|
DigiKey Part Number | DTC114EUA-TPMSTR-ND - Tape & Reel (TR) DTC114EUA-TPMSCT-ND - Cut Tape (CT) DTC114EUA-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC114EUA-TP |
Description | TRANS PREBIAS NPN 50V SOT323 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 5mA, 5V |
Manufacturer MCC (Micro Commercial Components) | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-70, SOT-323 |
Resistors Included R1 and R2 | Supplier Device Package SOT-323 |
Resistor - Base (R1) 10 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 10 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PDTC114EU,135 | Nexperia USA Inc. | 1,463 | 1727-8523-1-ND | ¥1.16000 | Upgrade |
| DDTC114WUA-7-F | Diodes Incorporated | 54 | DDTC114WUA-FDICT-ND | ¥1.90000 | Similar |
| MUN5211T1G | onsemi | 100,039 | MUN5211T1GOSCT-ND | ¥1.41000 | Similar |
| MUN5214T1G | onsemi | 2,379 | MUN5214T1GOSCT-ND | ¥1.41000 | Similar |
| PDTC114YU,115 | Nexperia USA Inc. | 254 | 1727-6275-1-ND | ¥1.16000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.32000 | ¥1.32 |
| 10 | ¥0.79400 | ¥7.94 |
| 100 | ¥0.48710 | ¥48.71 |
| 500 | ¥0.35198 | ¥175.99 |
| 1,000 | ¥0.30806 | ¥308.06 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.25193 | ¥755.79 |
| 6,000 | ¥0.22351 | ¥1,341.06 |
| 9,000 | ¥0.20899 | ¥1,880.91 |
| 15,000 | ¥0.19265 | ¥2,889.75 |
| 21,000 | ¥0.18296 | ¥3,842.16 |
| 30,000 | ¥0.17354 | ¥5,206.20 |

