BZX584B4V7-TP is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


onsemi
In Stock: 38,360
Unit Price: ¥2.07000
Datasheet
Zener Diode 4.7 V 150 mW ±1.91% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 4.7 V 150 mW ±1.91% Surface Mount SOD-523
Micro Commercial Components Corporate Video

BZX584B4V7-TP

DigiKey Part Number
BZX584B4V7-TP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX584B4V7-TP
Description
DIODE ZENER 4.7V 150MW SOD523
Customer Reference
Detailed Description
Zener Diode 4.7 V 150 mW ±1.91% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
3 µA @ 2 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±1.91%
Supplier Device Package
SOD-523
Power - Max
150 mW
Base Product Number
Impedance (Max) (Zzt)
80 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MM5Z4V7ST1Gonsemi38,360MM5Z4V7ST1GOSCT-ND¥2.07000Similar
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
8,000¥0.35121¥2,809.68
16,000¥0.31709¥5,073.44
24,000¥0.29969¥7,192.56
40,000¥0.28014¥11,205.60
56,000¥0.26855¥15,038.80
80,000¥0.25729¥20,583.20
Manufacturers Standard Package