Zener Diode 20 V 500 mW ±6% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 20 V 500 mW ±6% Surface Mount SOD-123
Micro Commercial Components Corporate Video

BZT52C20-TP

DigiKey Part Number
BZT52C20-TPMSTR-ND - Tape & Reel (TR)
BZT52C20-TPMSCT-ND - Cut Tape (CT)
BZT52C20-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C20-TP
Description
DIODE ZENER 20V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 20 V 500 mW ±6% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 14 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±6%
Supplier Device Package
SOD-123
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
55 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52C20-13-FDiodes Incorporated10,030BZT52C20-13-FDICT-ND¥1.74000Direct
MMSZ20T1Gonsemi1,083MMSZ20T1GOSCT-ND¥1.82000Similar
SZMMSZ20T1Gonsemi606SZMMSZ20T1GOSCT-ND¥3.31000Similar
SZMMSZ5250BT1Gonsemi2,493SZMMSZ5250BT1GOSCT-ND¥2.81000Similar
In-Stock: 2,595
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.16000¥1.16
10¥0.68600¥6.86
100¥0.42090¥42.09
500¥0.30318¥151.59
1,000¥0.26497¥264.97
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.21593¥647.79
6,000¥0.19113¥1,146.78
9,000¥0.17846¥1,606.14
15,000¥0.16419¥2,462.85
21,000¥0.15573¥3,270.33
30,000¥0.14749¥4,424.70
Manufacturers Standard Package