Similar
Similar



BZT52B18-TP | |
|---|---|
DigiKey Part Number | 353-BZT52B18-TPTR-ND - Tape & Reel (TR) 353-BZT52B18-TPCT-ND - Cut Tape (CT) 353-BZT52B18-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B18-TP |
Description | DIODE ZENER 18V 410MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 18 V 410 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 14 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-123 |
Power - Max 410 mW | Base Product Number |
Impedance (Max) (Zzt) 50 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ4705-HE3-18 | Vishay General Semiconductor - Diodes Division | 0 | MMSZ4705-HE3-18-ND | ¥0.00000 | Similar |
| SZMMSZ5248BT1G | onsemi | 0 | SZMMSZ5248BT1GOSCT-ND | ¥2.81000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.57000 | ¥1.57 |
| 10 | ¥0.96800 | ¥9.68 |
| 100 | ¥0.59710 | ¥59.71 |
| 500 | ¥0.43384 | ¥216.92 |
| 1,000 | ¥0.38067 | ¥380.67 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.31272 | ¥938.16 |
| 6,000 | ¥0.27838 | ¥1,670.28 |
| 9,000 | ¥0.26084 | ¥2,347.56 |
| 15,000 | ¥0.24111 | ¥3,616.65 |
| 21,000 | ¥0.22941 | ¥4,817.61 |
| 30,000 | ¥0.21804 | ¥6,541.20 |



