Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BCX53-16HE3-TP | |
|---|---|
DigiKey Part Number | 353-BCX53-16HE3-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BCX53-16HE3-TP |
Description | TRANS PNP 80V 1A SOT-89 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 1 A 50MHz 500 mW Surface Mount SOT-89 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 2V |
Mfr | Power - Max 500 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 50MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 1 A | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 80 V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Package / Case TO-243AA |
Current - Collector Cutoff (Max) 100nA (ICBO) | Supplier Device Package SOT-89 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCX53-16-TP | MCC (Micro Commercial Components) | 0 | BCX53-16-TPMSCT-ND | ¥3.56000 | Parametric Equivalent |
| BCX53-16 | Diotec Semiconductor | 0 | 4878-BCX53-16CT-ND | ¥2.65000 | Parametric Equivalent |
| BCX53-16-AQ | Diotec Semiconductor | 0 | 4878-BCX53-16-AQCT-ND | ¥1.57000 | Parametric Equivalent |
| BCX53-16R13 | Diotec Semiconductor | 0 | 4878-BCX53-16R13TR-ND | ¥0.37316 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥0.93035 | ¥930.35 |
| 2,000 | ¥0.89293 | ¥1,785.86 |
| 3,000 | ¥0.87422 | ¥2,622.66 |
| 5,000 | ¥0.85348 | ¥4,267.40 |
| 7,000 | ¥0.84135 | ¥5,889.45 |
| 10,000 | ¥0.82969 | ¥8,296.90 |



