


BCX53-16-AQ | |
|---|---|
DigiKey Part Number | 4878-BCX53-16-AQCT-ND - Cut Tape (CT) 4878-BCX53-16-AQDKR-ND - Digi-Reel® 4878-BCX53-16-AQTR-ND |
Manufacturer | |
Manufacturer Product Number | BCX53-16-AQ |
Description | TRANS PNP 80V 1A SOT-89 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 1 A 50MHz 500 mW Surface Mount SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | BCX53-16-AQ Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 2V |
Mfr | Power - Max 500 mW |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Frequency - Transition 50MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 1 A | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 80 V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Package / Case TO-243AA |
Current - Collector Cutoff (Max) 100nA (ICBO) | Supplier Device Package SOT-89 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.57000 | ¥1.57 |
| 10 | ¥1.07500 | ¥10.75 |
| 25 | ¥0.94920 | ¥23.73 |
| 100 | ¥0.80960 | ¥80.96 |
| 250 | ¥0.74232 | ¥185.58 |
| 500 | ¥0.70162 | ¥350.81 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥0.99579 | ¥995.79 |
| 2,000 | ¥0.89258 | ¥1,785.16 |
| 3,000 | ¥0.83993 | ¥2,519.79 |
| 5,000 | ¥0.78072 | ¥3,903.60 |
| 7,000 | ¥0.74562 | ¥5,219.34 |
| 10,000 | ¥0.71150 | ¥7,115.00 |


