Bipolar (BJT) Transistor PNP 45 V 100 mA 200MHz 310 mW Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor PNP 45 V 100 mA 200MHz 310 mW Surface Mount SOT-23
SOT 23
Micro Commercial Components Corporate Video

BC857A-TP

DigiKey Part Number
BC857A-TPMSTR-ND - Tape & Reel (TR)
BC857A-TPMSCT-ND - Cut Tape (CT)
BC857A-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC857A-TP
Description
TRANS PNP 45V 0.1A SOT-23
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 100 mA 200MHz 310 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
125 @ 2mA, 5V
Mfr
Power - Max
310 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
200MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
45 V
Supplier Device Package
SOT-23
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
15nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC857A RFGTaiwan Semiconductor Corporation12,0821801-BC857ARFGCT-ND¥1.41000Similar
BC857B RFGTaiwan Semiconductor Corporation4,3251801-BC857BRFGCT-ND¥1.41000Similar
BC857C RFGTaiwan Semiconductor Corporation8,6401801-BC857CRFGCT-ND¥1.41000Similar
In-Stock: 9,536
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Cut Tape (CT) & Digi-Reel®:3120
Tape & Reel (TR):3120
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.24000¥1.24
10¥0.74400¥7.44
100¥0.45820¥45.82
500¥0.33064¥165.32
1,000¥0.28920¥289.20
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.23614¥708.42
6,000¥0.20927¥1,255.62
9,000¥0.19557¥1,760.13
15,000¥0.18013¥2,701.95
21,000¥0.17098¥3,590.58
30,000¥0.16207¥4,862.10
Manufacturers Standard Package