



BC847CT-TP | |
|---|---|
DigiKey Part Number | BC847CT-TPTR-ND - Tape & Reel (TR) BC847CT-TPCT-ND - Cut Tape (CT) BC847CT-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847CT-TP |
Description | TRANS NPN 45V 0.1A SOT-523 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 150 mW Surface Mount SOT-523 |
Datasheet | Datasheet |
EDA/CAD Models | BC847CT-TP Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 420 @ 2mA, 5V |
Mfr | Power - Max 150 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case SOT-523 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package SOT-523 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC847AT-7-F | Diodes Incorporated | 341,211 | BC847AT-FDICT-ND | ¥35.00000 | Similar |
| BC847AW,115 | Nexperia USA Inc. | 9,590 | 1727-6190-1-ND | ¥22.00000 | Similar |
| BC847AW,135 | Nexperia USA Inc. | 6,120 | 1727-BC847AW,135CT-ND | ¥27.00000 | Similar |
| BC847BT-7-F | Diodes Incorporated | 545 | BC847BT-FDICT-ND | ¥35.00000 | Similar |
| BC847BW,115 | Nexperia USA Inc. | 235 | 1727-4853-1-ND | ¥22.00000 | Similar |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.23000 | ¥2.23 |
| 10 | ¥1.37300 | ¥13.73 |
| 100 | ¥0.85260 | ¥85.26 |
| 500 | ¥0.62472 | ¥312.36 |
| 1,000 | ¥0.55086 | ¥550.86 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.45659 | ¥1,369.77 |
| 6,000 | ¥0.40895 | ¥2,453.70 |
| 9,000 | ¥0.38466 | ¥3,461.94 |
| 15,000 | ¥0.35732 | ¥5,359.80 |
| 21,000 | ¥0.34113 | ¥7,163.73 |
| 30,000 | ¥0.32537 | ¥9,761.10 |

