Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 150 mW Surface Mount SOT-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC847AT-7-F

DigiKey Part Number
BC847AT-FDITR-ND - Tape & Reel (TR)
BC847AT-FDICT-ND - Cut Tape (CT)
BC847AT-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC847AT-7-F
Description
TRANS NPN 45V 0.1A SOT-523
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 150 mW Surface Mount SOT-523
Datasheet
 Datasheet
EDA/CAD Models
BC847AT-7-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
110 @ 2mA, 5V
Mfr
Power - Max
150 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
100MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100 mA
Package / Case
SOT-523
Voltage - Collector Emitter Breakdown (Max)
45 V
Supplier Device Package
SOT-523
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
15nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMUT5088E TR PBFREECentral Semiconductor Corp3481514-CMUT5088ETRPBFREECT-ND¥8.77000Similar
In-Stock: 341,211
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.74000¥1.74
10¥1.07500¥10.75
100¥0.66330¥66.33
500¥0.48396¥241.98
1,000¥0.42566¥425.66
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.35125¥1,053.75
6,000¥0.31368¥1,882.08
9,000¥0.29450¥2,650.50
15,000¥0.27293¥4,093.95
21,000¥0.26014¥5,462.94
30,000¥0.24771¥7,431.30
Manufacturers Standard Package