Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 150 mW Surface Mount SOT-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 150 mW Surface Mount SOT-523
SOT 523
Micro Commercial Components Corporate Video

BC847CT-TP

DigiKey Part Number
BC847CT-TPTR-ND - Tape & Reel (TR)
BC847CT-TPCT-ND - Cut Tape (CT)
BC847CT-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC847CT-TP
Description
TRANS NPN 45V 0.1A SOT-523
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 150 mW Surface Mount SOT-523
Datasheet
 Datasheet
EDA/CAD Models
BC847CT-TP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
420 @ 2mA, 5V
Mfr
Power - Max
150 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
100MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100 mA
Package / Case
SOT-523
Voltage - Collector Emitter Breakdown (Max)
45 V
Supplier Device Package
SOT-523
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
15nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC847AT-7-FDiodes Incorporated341,211BC847AT-FDICT-ND¥1.74000Similar
BC847AW,115Nexperia USA Inc.9,5901727-6190-1-ND¥1.08000Similar
BC847AW,135Nexperia USA Inc.6,1201727-BC847AW,135CT-ND¥1.32000Similar
BC847BW,115Nexperia USA Inc.2351727-4853-1-ND¥1.08000Similar
BC847BW,135Nexperia USA Inc.9,9011727-6192-1-ND¥1.32000Similar
In-Stock: 1,668
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Cut Tape (CT) & Digi-Reel®:3000
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.23000¥2.23
10¥1.37300¥13.73
100¥0.85260¥85.26
500¥0.62472¥312.36
1,000¥0.55086¥550.86
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.45659¥1,369.77
6,000¥0.40895¥2,453.70
9,000¥0.38466¥3,461.94
15,000¥0.35732¥5,359.80
21,000¥0.34113¥7,163.73
30,000¥0.32537¥9,761.10
Manufacturers Standard Package