Bipolar (BJT) Transistor Array 2 NPN (Dual) 45V 100mA 200MHz 300mW Surface Mount SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor Array 2 NPN (Dual) 45V 100mA 200MHz 300mW Surface Mount SOT-363
SOT 363
Micro Commercial Components Corporate Video

BC847BS-TP

DigiKey Part Number
BC847BS-TPTR-ND - Tape & Reel (TR)
BC847BS-TPCT-ND - Cut Tape (CT)
BC847BS-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC847BS-TP
Description
TRANS 2NPN 45V 100MA SOT-363
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN (Dual) 45V 100mA 200MHz 300mW Surface Mount SOT-363
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
110 @ 2mA, 5V
Manufacturer
MCC (Micro Commercial Components)
Power - Max
300mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
200MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
2 NPN (Dual)
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100mA
Package / Case
6-TSSOP, SC-88, SOT-363
Voltage - Collector Emitter Breakdown (Max)
45V
Supplier Device Package
SOT-363
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
15nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC847BS_R1_00001Panjit International Inc.10,8863757-BC847BS_R1_00001CT-ND¥1.24000Similar
BC847SH6327XTSA1Infineon Technologies112,779BC847SH6327XTSA1CT-ND¥2.65000Similar
BCM847BS,135Nexperia USA Inc.22,7711727-5456-1-ND¥4.22000Similar
In-Stock: 5,423
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Cut Tape (CT) & Digi-Reel®:3000
Tape & Reel (TR):3000
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.23000¥3.23
10¥1.96800¥19.68
100¥1.23220¥123.22
500¥0.91234¥456.17
1,000¥0.80889¥808.89
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.67709¥2,031.27
6,000¥0.61055¥3,663.30
9,000¥0.57661¥5,189.49
15,000¥0.53846¥8,076.90
21,000¥0.51586¥10,833.06
30,000¥0.49388¥14,816.40
Manufacturers Standard Package