
BC847BS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BC847BS_R1_00001TR-ND - Tape & Reel (TR) 3757-BC847BS_R1_00001CT-ND - Cut Tape (CT) 3757-BC847BS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847BS_R1_00001 |
Description | TRANS 2NPN 45V 100MA SOT-363 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 45V 100mA 100MHz 300mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V |
Manufacturer Panjit International Inc. | Power - Max 300mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type 2 NPN (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Collector Emitter Breakdown (Max) 45V | Supplier Device Package SOT-363 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.24000 | ¥1.24 |
| 10 | ¥0.74400 | ¥7.44 |
| 100 | ¥0.45730 | ¥45.73 |
| 500 | ¥0.33064 | ¥165.32 |
| 1,000 | ¥0.28937 | ¥289.37 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.23671 | ¥710.13 |
| 6,000 | ¥0.21007 | ¥1,260.42 |
| 9,000 | ¥0.19646 | ¥1,768.14 |
| 15,000 | ¥0.18115 | ¥2,717.25 |
| 21,000 | ¥0.17207 | ¥3,613.47 |
| 30,000 | ¥0.16323 | ¥4,896.90 |




