Upgrade
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



BC817-25W-TP | |
|---|---|
DigiKey Part Number | 353-BC817-25W-TP-ND |
Manufacturer | |
Manufacturer Product Number | BC817-25W-TP |
Description | TRANS NPN 45V 0.5A SOT-323 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 100mA, 1V |
Mfr | Power - Max 200 mW |
Packaging Bulk | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package SOT-323 |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC817-25W-7 | Diodes Incorporated | 40,050 | BC817-25WDICT-ND | ¥1.90000 | Upgrade |
| BC817-16W,115 | Nexperia USA Inc. | 445 | 1727-BC817-16W,115CT-ND | ¥1.24000 | Similar |
| BC817K25WH6327XTSA1 | Infineon Technologies | 0 | BC817K25WH6327XTSA1TR-ND | ¥0.48844 | Similar |
| PMSTA05,115 | Nexperia USA Inc. | 5,700 | 1727-PMSTA05,115CT-ND | ¥1.57000 | Similar |
| BC817-25W | Taiwan Semiconductor Corporation | 0 | 1801-BC817-25WTR-ND | ¥0.35859 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.29598 | ¥887.94 |







