Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BC817-25W-AQ | |
|---|---|
DigiKey Part Number | 4878-BC817-25W-AQTR-ND |
Manufacturer | |
Manufacturer Product Number | BC817-25W-AQ |
Description | BC817-25W-AQ |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BC817-25W-AQ Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 100mA, 1V |
Mfr | Power - Max 200 mW |
Packaging Bulk | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 500 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Package / Case SC-70, SOT-323 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Supplier Device Package SOT-323 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC817-25W | Diotec Semiconductor | 2,906 | 4878-BC817-25WCT-ND | ¥0.83000 | Parametric Equivalent |
| BC817-25W | Taiwan Semiconductor Corporation | 0 | 1801-BC817-25WTR-ND | ¥0.35859 | Parametric Equivalent |
| BC817-25W RFG | Taiwan Semiconductor Corporation | 11,599 | 1801-BC817-25WRFGCT-ND | ¥1.90000 | Parametric Equivalent |
| BC817-25W,115 | Nexperia USA Inc. | 0 | 1727-4841-1-ND | ¥1.24000 | Parametric Equivalent |
| BC817-25W,135 | Nexperia USA Inc. | 803 | 1727-8486-1-ND | ¥1.32000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.19079 | ¥572.37 |
| 6,000 | ¥0.18722 | ¥1,123.32 |






