BAT54CWTHQ-TP is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Diotec Semiconductor
In Stock: 0
Unit Price: ¥1.65000
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 0
Unit Price: ¥0.34354
Datasheet

Parametric Equivalent


Good-Ark Semiconductor
In Stock: 5,965
Unit Price: ¥1.41000
Datasheet
Diode Array 1 Pair Common Cathode 30 V 200mA Surface Mount SC-70, SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 30 V 200mA Surface Mount SC-70, SOT-323
SOT 323

BAT54CWTHQ-TP

DigiKey Part Number
353-BAT54CWTHQ-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAT54CWTHQ-TP
Description
DIODE ARR SCHOT 30V 200MA SOT323
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 30 V 200mA Surface Mount SC-70, SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Manufacturer
MCC (Micro Commercial Components)
Reverse Recovery Time (trr)
5 ns
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Part Status
Active
Operating Temperature - Junction
-55°C ~ 150°C
Diode Configuration
1 Pair Common Cathode
Grade
Automotive
Technology
Schottky
Qualification
AEC-Q101
Voltage - DC Reverse (Vr) (Max)
30 V
Mounting Type
Surface Mount
Current - Average Rectified (Io) (per Diode)
200mA
Package / Case
SC-70, SOT-323
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Supplier Device Package
SOT-323
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAT54CWDiotec Semiconductor04878-BAT54CWCT-ND¥1.65000Parametric Equivalent
BAT54CW-AQDiotec Semiconductor04878-BAT54CW-AQTR-ND¥0.34354Parametric Equivalent
GSBAT54KCWGood-Ark Semiconductor5,9654786-GSBAT54KCWCT-ND¥1.41000Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.56134¥1,684.02
6,000¥0.50454¥3,027.24
9,000¥0.47557¥4,280.13
15,000¥0.44300¥6,645.00
21,000¥0.42369¥8,897.49
30,000¥0.40492¥12,147.60
Manufacturers Standard Package