Parametric Equivalent
Parametric Equivalent

BAT54CW-AQ | |
|---|---|
DigiKey Part Number | 4878-BAT54CW-AQTR-ND |
Manufacturer | |
Manufacturer Product Number | BAT54CW-AQ |
Description | BAT54CW-AQ |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 200mA Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAT54CW-AQ Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Diotec Semiconductor | Reverse Recovery Time (trr) 5 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 3 µA @ 30 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Grade Automotive |
Technology Schottky | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 30 V | Mounting Type Surface Mount |
Current - Average Rectified (Io) (per Diode) 200mA | Package / Case SC-70, SOT-323 |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA | Supplier Device Package SOT-323 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT54CW | Diotec Semiconductor | 0 | 4878-BAT54CWCT-ND | ¥1.65000 | Parametric Equivalent |
| BAT54CWTHQ-TP | MCC (Micro Commercial Components) | 0 | 353-BAT54CWTHQ-TPTR-ND | ¥0.56134 | Parametric Equivalent |
| GSBAT54KCW | Good-Ark Semiconductor | 5,965 | 4786-GSBAT54KCWCT-ND | ¥1.41000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.34354 | ¥1,030.62 |
| 6,000 | ¥0.30697 | ¥1,841.82 |
| 9,000 | ¥0.28831 | ¥2,594.79 |
| 15,000 | ¥0.26731 | ¥4,009.65 |
| 21,000 | ¥0.25487 | ¥5,352.27 |
| 30,000 | ¥0.24277 | ¥7,283.10 |




