


BAT46W-TP | |
|---|---|
DigiKey Part Number | BAT46W-TPMSTR-ND - Tape & Reel (TR) BAT46W-TPMSCT-ND - Cut Tape (CT) BAT46W-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT46W-TP |
Description | DIODE SCHOTTKY 100V 75MA SOD123 |
Customer Reference | |
Detailed Description | Diode 100 V 75mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 10pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SOD-123 |
Current - Average Rectified (Io) 75mA | Operating Temperature - Junction -55°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 450 mV @ 10 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS100AS_R1_00001 | Panjit International Inc. | 5,785 | 3757-BAS100AS_R1_00001CT-ND | ¥33.00000 | Similar |
| Cut Tape (CT) & Digi-Reel®: | 24960 |
| Tape & Reel (TR): | 24960 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.73000 | ¥2.73 |
| 10 | ¥1.67900 | ¥16.79 |
| 100 | ¥1.04530 | ¥104.53 |
| 500 | ¥0.77044 | ¥385.22 |
| 1,000 | ¥0.68128 | ¥681.28 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.56771 | ¥1,703.13 |
| 6,000 | ¥0.51038 | ¥3,062.28 |
| 9,000 | ¥0.48113 | ¥4,330.17 |
| 15,000 | ¥0.44824 | ¥6,723.60 |
| 21,000 | ¥0.42875 | ¥9,003.75 |
| 30,000 | ¥0.40980 | ¥12,294.00 |









